Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 10 Way, 2 Row Vertical
- RS Stock No.:
- 207-6769
- Mfr. Part No.:
- 15247103
- Brand:
- Molex
Subtotal (1 tray of 96 units)*
£322.272
(exc. VAT)
£386.688
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 96 unit(s) ready to ship
- Plus 999,999,840 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
96 + | £3.357 | £322.27 |
*price indicative
- RS Stock No.:
- 207-6769
- Mfr. Part No.:
- 15247103
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 10 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Female | |
Series | Mini-Fit | |
Body Orientation | Vertical | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Female | ||
Series Mini-Fit | ||
Body Orientation Vertical | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit PCB receptacles made up of the brass material with gold plating. It has voltage rating of 600V and current rating of 9A. It has operating temperature range from-40° to +105°C.
Halogen free
Tray type packaging
RoHS Complaint
Tray type packaging
RoHS Complaint