Molex, 46993 Male Housing Plug, 4.2mm Pitch, 8 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 2000 units)*

£910.00

(exc. VAT)

£1,092.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
  • Plus 999,996,000 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2000 - 4000£0.455£910.00
6000 +£0.442£884.00

*price indicative

RS Stock No.:
205-6010
Mfr. Part No.:
469930810
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

2

Pitch

4.2mm

Gender

Male

Series

46993

Body Orientation

Straight

COO (Country of Origin):
US
The Molex's mini-fit Jr. plug housing has dual row with panel mount ear and polyamide nylon resin material. It has 8 circuit with glow-wire capable and colour is black.

Temperature range -40° to +85°C
Net weight 3.075/g

Related links