Molex, 172646 Male Housing Plug, 4.2mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 bag of 5 units)*

£5.77

(exc. VAT)

£6.925

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 390 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 45£1.154£5.77
50 - 245£1.086£5.43
250 - 495£0.996£4.98
500 - 995£0.924£4.62
1000 +£0.822£4.11

*price indicative

RS Stock No.:
205-6000
Mfr. Part No.:
1726460312
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

4.2mm

Gender

Male

Series

172646

Body Orientation

Straight

COO (Country of Origin):
US
The Molex's plug housing has single row with panel mount ear and maximum 3 circuit with nylon resin material.

Temperature range -40° to +105°C
Net weight 1.624/g

Related links