Molex, 207019 Female Crimp Cover, 4.2mm Pitch, 10 Way, 2 Row
- RS Stock No.:
 - 201-9608
 - Mfr. Part No.:
 - 2070190010
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.51
(exc. VAT)
£4.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 10 | £0.351 | £3.51 | 
| 20 - 40 | £0.342 | £3.42 | 
| 50 - 90 | £0.332 | £3.32 | 
| 100 - 190 | £0.324 | £3.24 | 
| 200 + | £0.315 | £3.15 | 
*price indicative
- RS Stock No.:
 - 201-9608
 - Mfr. Part No.:
 - 2070190010
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Gender | Female | |
| Series | 207019 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 10  | ||
Number of Rows 2  | ||
Pitch 4.2mm  | ||
Gender Female  | ||
Series 207019  | ||
Body Orientation Straight  | ||
- COO (Country of Origin):
 - IN
 
Molex 207019 Series Crimp Cover, 10 Contacts, 4.2mm Pitch - 2070190010
This crimp cover is specifically designed for use with the Mini-Fit family of power connectors. It accommodates up to 10 contacts within its two rows, featuring a 4.2mm pitch that ensures compatibility with various applications. The female connector is crafted from thermoplastic elastomer, providing excellent durability and resilience for a wide range of temperatures, making it suitable for environments ranging from -40°C to +105°C.
Features & Benefits
• Provides a secure seal for 10 circuit plug housings
• Constructed from robust thermoplastic elastomer housing
• Designed for straight body orientation for easy integration
• Compatible with dual-row crimp connections for efficient design
• Ensures reliable locking to mating parts for enhanced security
• Black resin colour offers a professional finish
• Constructed from robust thermoplastic elastomer housing
• Designed for straight body orientation for easy integration
• Compatible with dual-row crimp connections for efficient design
• Ensures reliable locking to mating parts for enhanced security
• Black resin colour offers a professional finish
Applications
• Used with Mini-Fit Sigma sealed plug housings for automotive 
• Ideal for power distribution in industrial automation systems
• Utilised in consumer electronics requiring secure connections
• Suitable for electrical systems needing high-temperature resilience
• Ideal for power distribution in industrial automation systems
• Utilised in consumer electronics requiring secure connections
• Suitable for electrical systems needing high-temperature resilience
How does the design enhance its effectiveness in challenging environments?
The incorporation of thermoplastic elastomer housing ensures it withstands extreme temperatures, making it ideal for diverse applications where durability is essential.
What makes this product suitable for high-density connections?
Its dual-row design allows for efficient use of space while maintaining secure connections, which is vital in compact applications where layout is critical.
Can it be used in outdoor settings, and what are the implications?
Yes, the thermoplastic elastomer construction and sealing capabilities offer protection against moisture and dust, making it suitable for outdoor installations without compromising performance.
What connection security features does it provide?
The crimp cover features a reliable locking mechanism that firmly secures the connection to the mating part, preventing accidental disconnections in dynamic environments.
