Molex, 207019 Female Crimp Cover, 4.2mm Pitch, 8 Way, 2 Row
- RS Stock No.:
 - 201-9606
 - Mfr. Part No.:
 - 2070190008
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.09
(exc. VAT)
£3.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 April 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 10 | £0.309 | £3.09 | 
| 20 - 40 | £0.293 | £2.93 | 
| 50 - 90 | £0.278 | £2.78 | 
| 100 - 190 | £0.263 | £2.63 | 
| 200 + | £0.247 | £2.47 | 
*price indicative
- RS Stock No.:
 - 201-9606
 - Mfr. Part No.:
 - 2070190008
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Gender | Female | |
| Series | 207019 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 8  | ||
Number of Rows 2  | ||
Pitch 4.2mm  | ||
Gender Female  | ||
Series 207019  | ||
Body Orientation Straight  | ||
- COO (Country of Origin):
 - IN
 
Molex 207019 Series Crimp Cover, 8 Contacts, 2 Rows - 2070190008
This crimp cover is a vital accessory within the Mini-Fit Family Power Connectors. Designed to accommodate a straight body configuration, it features 8 contacts arranged in 2 rows, ensuring efficient connectivity. Crafted from thermoplastic elastomer, this component provides flexibility and durability for various applications. It operates effectively within a temperature range of -40°C to +105°C, making it suitable for diverse environments.
Features & Benefits
• Provides secure covering for 8 circuit plug housings 
• Constructed from robust thermoplastic elastomer housing
• Compatible with 4.2mm pitch connector configurations
• Facilitates easy locking to mating parts for enhanced stability
• Lightweight design ensures minimal impact on overall assembly
• Protects against dust and moisture ingress in electrical connectors
• Constructed from robust thermoplastic elastomer housing
• Compatible with 4.2mm pitch connector configurations
• Facilitates easy locking to mating parts for enhanced stability
• Lightweight design ensures minimal impact on overall assembly
• Protects against dust and moisture ingress in electrical connectors
Applications
• Used with Mini-Fit Sigma sealed plug housing 
• Ideal for power distribution in automation systems
• Employed in electronic devices requiring secure connections
• Suitable for mechanical equipment needing robust electrical covers
• Ideal for power distribution in automation systems
• Employed in electronic devices requiring secure connections
• Suitable for mechanical equipment needing robust electrical covers
What materials are used in the construction?
Thermoplastic elastomer is used for the housing, providing durability and flexibility essential for various environmental conditions.
How does this product enhance the performance of electrical connections?
The crimp cover effectively protects contacts from dust and moisture, ensuring reliable connectivity and reducing the risk of failure.
Can it be used for high-temperature applications?
Yes, it operates within a range of -40°C to +105°C, making it suitable for high-temperature environments.
Is this product easy to install?
The design allows for straightforward implementation, facilitating quick integration into existing configurations without specialised tools.
What aspects of the design contribute to its stability?
The secure locking mechanism ensures compatibility with mating parts, providing reliable connections even under dynamic conditions.
