Molex, 207019 Female Crimp Cover, 4.2mm Pitch, 8 Way, 2 Row

Bulk discount available

Subtotal (1 bag of 500 units)*

£154.51

(exc. VAT)

£185.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 2£154.51£0.309
3 - 4£137.98£0.276
5 +£132.42£0.265

*price indicative

RS Stock No.:
201-9605
Mfr. Part No.:
2070190008
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

2

Pitch

4.2mm

Gender

Female

Series

207019

Body Orientation

Straight

Housing Material

TPE

COO (Country of Origin):
IN

Molex 207019 Series Crimp Cover, 8 Contacts, 2 Rows - 2070190008


This crimp cover is a vital accessory within the Mini-Fit Family Power Connectors. Designed to accommodate a straight body configuration, it features 8 contacts arranged in 2 rows, ensuring efficient connectivity. Crafted from thermoplastic elastomer, this component provides flexibility and durability for various applications. It operates effectively within a temperature range of -40°C to +105°C, making it suitable for diverse environments.

Features & Benefits


• Provides secure covering for 8 circuit plug housings
• Constructed from robust thermoplastic elastomer housing
• Compatible with 4.2mm pitch connector configurations
• Facilitates easy locking to mating parts for enhanced stability
• Lightweight design ensures minimal impact on overall assembly
• Protects against dust and moisture ingress in electrical connectors

Applications


• Used with Mini-Fit Sigma sealed plug housing
• Ideal for power distribution in automation systems
• Employed in electronic devices requiring secure connections
• Suitable for mechanical equipment needing robust electrical covers

What materials are used in the construction?


Thermoplastic elastomer is used for the housing, providing durability and flexibility essential for various environmental conditions.

How does this product enhance the performance of electrical connections?


The crimp cover effectively protects contacts from dust and moisture, ensuring reliable connectivity and reducing the risk of failure.

Can it be used for high-temperature applications?


Yes, it operates within a range of -40°C to +105°C, making it suitable for high-temperature environments.

Is this product easy to install?


The design allows for straightforward implementation, facilitating quick integration into existing configurations without specialised tools.

What aspects of the design contribute to its stability?


The secure locking mechanism ensures compatibility with mating parts, providing reliable connections even under dynamic conditions.

Related links