Molex, 207017 Plug Crimp Connector Housing, 4.2mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 201-9600
- Mfr. Part No.:
- 2070170012
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 125 units)*
£88.20
(exc. VAT)
£105.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 2 | £88.20 | £0.706 |
3 - 4 | £83.79 | £0.67 |
5 + | £79.38 | £0.635 |
*price indicative
- RS Stock No.:
- 201-9600
- Mfr. Part No.:
- 2070170012
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 12 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Plug | |
Mounting Type | Panel Mount | |
Series | 207017 | |
Body Orientation | Straight | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Plug | ||
Mounting Type Panel Mount | ||
Series 207017 | ||
Body Orientation Straight | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- IN
Molex 207017 Series Crimp Connector Housing, 12 Contacts, 2 Rows - 2070170012
This crimp connector housing is a part of the Mini-Fit family of power connectors. Designed with a 4.20mm pitch, it features 12 circuits arranged in two rows. The housing is made from durable nylon, ensuring reliability across a range of applications. It serves as a plug connector, providing secure electrical connections for various devices while withstanding operating temperatures ranging from -40°C to +105°C.
Features & Benefits
• Made from nylon for enhanced durability and performance
• Plug connector housing ensures a secure mating connection
• 12 contact connector provides versatile wiring options
• 4.2mm pitch connectors enhance space efficiency in designs
• Lock to mating part feature reduces separation risk
• Straight crimp connector design simplifies installation
• Plug connector housing ensures a secure mating connection
• 12 contact connector provides versatile wiring options
• 4.2mm pitch connectors enhance space efficiency in designs
• Lock to mating part feature reduces separation risk
• Straight crimp connector design simplifies installation
Applications
• Used with Mini-Fit housings for reliable connections
• Suitable for power distribution in automation and electrical systems
• Ideal for wire-to-board and wire-to-wire
• Utilised in configurations where panel mounting is critical
• Compatible with Mini-Fit Sigma Sealed Cap for added protection
• Suitable for power distribution in automation and electrical systems
• Ideal for wire-to-board and wire-to-wire
• Utilised in configurations where panel mounting is critical
• Compatible with Mini-Fit Sigma Sealed Cap for added protection
How does the material choice affect performance in various conditions?
The nylon material offers excellent resistance to heat and chemicals, ensuring reliable functionality in diverse environmental conditions
What installation considerations should I keep in mind when using this component?
Ensure that the mating parts align correctly to benefit from the lock feature, which secures the connection and prevents accidental disconnections during operation
What specific challenges does this housing help to resolve in my designs?
The housing addresses concerns related to space constraints and connection integrity, making it ideal for compact designs that require multiple secure connections without sacrificing performance
Is it suitable for use in environments with specific temperature extremes?
Yes, this connector housing operates effectively in a temperature range of -40°C to +105°C, making it suitable for various industrial applications.