Molex, 207017 Female Crimp Connector Housing, 4.2mm Pitch, 8 Way, 2 Row
- RS Stock No.:
 - 201-9597
 - Mfr. Part No.:
 - 2070170008
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.76
(exc. VAT)
£5.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 400 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 10 | £0.476 | £4.76 | 
| 20 - 40 | £0.463 | £4.63 | 
| 50 - 90 | £0.45 | £4.50 | 
| 100 - 190 | £0.438 | £4.38 | 
| 200 + | £0.427 | £4.27 | 
*price indicative
- RS Stock No.:
 - 201-9597
 - Mfr. Part No.:
 - 2070170008
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Gender | Female | |
| Series | 207017 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 8  | ||
Number of Rows 2  | ||
Pitch 4.2mm  | ||
Gender Female  | ||
Series 207017  | ||
Body Orientation Straight  | ||
- COO (Country of Origin):
 - IN
 
Molex 207017 Series Crimp Connector Housing, 8 Contacts, 2 Rows - 2070170008
This crimp connector housing is designed for various power and wiring applications, featuring a dual row configuration with 8 circuits. With a standard pitch of 4.2mm, this nylon connector housing ensures reliable connectivity in demanding environments. The straight plug connector design allows for efficient installation, making it ideal for panel mount usage
Features & Benefits
• Constructed from durable nylon, ensuring long-term performance 
• Dual row connector housing optimises circuit management
• 4.2mm pitch connector compatible with multiple applications
• Plug gender design simplifies connections for users
• Capable of operating across a temperature range of -40° to +105°C
• Lock-to-mating part feature enhances connection stability
• Dual row connector housing optimises circuit management
• 4.2mm pitch connector compatible with multiple applications
• Plug gender design simplifies connections for users
• Capable of operating across a temperature range of -40° to +105°C
• Lock-to-mating part feature enhances connection stability
Applications
• Used with Mini-Fit housing for robust connections 
• Utilised in power, wire-to-board, and wire-to-wire
• Ideal for electrical equipment requiring secure connections
• Complemented by Mini-Fit Sigma sealed caps for moisture protection
• Utilised in power, wire-to-board, and wire-to-wire
• Ideal for electrical equipment requiring secure connections
• Complemented by Mini-Fit Sigma sealed caps for moisture protection
What are the temperature tolerances of this housing?
The housing operates efficiently within a temperature range of -40° to +105°C, ensuring functionality in diverse environments
What types of connectors are compatible with this housing?
This item is designed to mate with Mini-Fit housings, including part numbers 5557, 46992, and 172708
Can the connector housing be used in a panel mount application?
Yes, this connector housing is specifically designed for panel mount usage, providing ease of installation
Are there specific terminals recommended for use with this housing?
It is recommended to use the Mini-Fit TPA2 male crimp terminal 172765, which ensures an optimal fit and connection.
