Bulk discount available
Subtotal (1 pack of 50 units)*
£13.00
(exc. VAT)
£15.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,100 unit(s) ready to ship
- Plus 999,996,850 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 - 50 | £0.26 | £13.00 |
100 - 200 | £0.228 | £11.40 |
250 - 450 | £0.218 | £10.90 |
500 + | £0.21 | £10.50 |
*price indicative
- RS Stock No.:
- 201-7516
- Mfr. Part No.:
- 2053410203
- Brand:
- Molex
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- MY
The Molex 205342 series is a pico-lock female crimp terminal. The metal material is Copper Alloy whereas the mating material of the plate is Gold (Au). It has a crimp or compression style termination interface. It has a 6.5A maximum current per contact and 250V AC (RMS)/DC maximum voltage.
Packaging Type: Reel
Application: Power, Signal, Wire-to-Board, Wire-to-Wire
RoHS compliant
Application: Power, Signal, Wire-to-Board, Wire-to-Wire
RoHS compliant
Related links
- Molex Crimp Connector Housing
- Molex Receptacle Crimp Connector Housing 13 Way, 1 Row
- Molex 3.96mm Pitch 1 Row
- Molex 2.54mm Pitch 1 Row
- Molex Female Crimp Connector Housing 2 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 9 Way, 1 Row
- Molex Plug Crimp Connector Housing 9 Way, 3 Row
- Molex Receptacle Crimp Connector Housing 4 Way, 1 Row