Bulk discount available
Subtotal (1 pack of 10 units)*
£3.72
(exc. VAT)
£4.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25,280 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.372 | £3.72 |
50 - 90 | £0.339 | £3.39 |
100 + | £0.305 | £3.05 |
*price indicative
- RS Stock No.:
- 201-7495
- Mfr. Part No.:
- 2053410204
- Brand:
- Molex
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- MY
The Molex 205338 series pico-lock is a PCB header. The PCB header is made of polyamide resin material and has 2.00mm pitch. It comes with a lock to the mating part and is also polarized to it. The metal material is of copper alloy. The PCB header is fully shrouded and comes in embossed tape and reel type of packaging.
Surface Mount
Operating Temperature Range: 40° to +105°C
Mating Material: Gold (Au)
Operating Temperature Range: 40° to +105°C
Mating Material: Gold (Au)
Related links
- Molex Crimp Connector Housing
- Molex Receptacle Crimp Connector Housing 13 Way, 1 Row
- Molex 3.96mm Pitch 1 Row
- Molex 2.54mm Pitch 1 Row
- Molex Female Crimp Connector Housing 2 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 9 Way, 1 Row
- Molex Plug Crimp Connector Housing 9 Way, 3 Row
- Molex Receptacle Crimp Connector Housing 4 Way, 1 Row