Molex, 200453 Receptacle PCB Connector Housing, 4.2mm Pitch, 2 Way, 1 Row

Bulk discount available

Subtotal (1 bag of 2200 units)*

£617.15

(exc. VAT)

£740.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 1£617.15£0.281
2 +£599.87£0.273

*price indicative

RS Stock No.:
201-0242
Mfr. Part No.:
2004531002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

4.2mm

Gender

Receptacle

Series

200453

Body Orientation

Straight

Housing Material

Nylon

COO (Country of Origin):
US

Molex 200453 Series PCB Connector Housing, 4.2mm Pitch, 2 Contacts - 2004531002


This PCB connector housing belongs to the Mini-Fit Family of power connectors, designed to facilitate efficient electrical connections. Featuring a 4.20mm pitch, this receptacle connector provides a single row configuration and accommodates two circuits. Constructed from durable nylon material, it is engineered for a straight body orientation, making it suitable for various applications across automation, electronics, and electrical sectors.

Features & Benefits


• Constructed from robust nylon for durability and long-term use
• Glow-wire capable, enhancing safety in electrical applications
• Straight body orientation simplifies installation and connection
• Designed for a maximum of two circuits to ensure compact design
• Locking mechanism enables secure connections with compatible components
• Polarised to the mating part to prevent improper connections

Applications


• Used with Mini-Fit TPA2 crimp terminals
• Applicable in power within automation systems
• Suitable for wire-to-board and wire-to-wire connections
• Ideal for use in electronics requiring reliable connectors

How does this product ensure safe operation in high-temperature environments?


The design accommodates an operating temperature range from -40° to +105°C, making it suitable for challenging conditions while maintaining performance.

What materials are utilised in the construction of this housing?


The housing is made of nylon, providing excellent durability and thermal resistance for reliable electrical connections.

Can this connector housing be used in automated machinery applications?


Yes, it is particularly effective in automation systems, supporting various power connection needs with its robust design.

Related links