Molex, 172709 Male PCB Connector Housing, 4.2mm Pitch, 7 Way, 1 Row

Subtotal (1 bag of 2500 units)*

£347.42

(exc. VAT)

£416.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£347.42£0.139

*price indicative

RS Stock No.:
201-0240
Mfr. Part No.:
1727092007
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

7

Number of Rows

1

Pitch

4.2mm

Gender

Male

Series

172709

Body Orientation

Straight

Housing Material

Nylon

COO (Country of Origin):
US

Molex 172709 Series PCB Connector Housing, 7 Contacts, 4.2mm Pitch - 1727092007


This PCB connector housing is designed for use in electronic applications, featuring a 7-circuit configuration with a straight male orientation. Constructed from nylon, it boasts a robust design suited for a variety of environments. This housing supports a 4.2mm pitch, ensuring compatibility with other components within the electronics sector.

Features & Benefits


• Offers 7 circuits with maximum capacity for enhanced connectivity
• Designed for terminal position assurance to prevent misalignment
• Constructed from durable nylon for increased longevity
• Operating temperature range from -40°C to +105°C for versatile use
• Straight male connector configuration simplifies installation
• Natural resin colour provides a clean and professional appearance

Applications


• Used with Mini-Fit Family Power Connectors
• Suitable for automation and industrial equipment
• Ideal for electrical and mechanical interfacing
• Common in power distribution within electronic assemblies

What advantages do the material properties provide during operation?


The nylon construction ensures resistance to environmental factors, maintaining integrity in temperatures as low as -40°C and as high as 105°C. This durability contributes to long-term reliability in electronic systems.

How does the terminal position assurance feature benefit installation?


The terminal position assurance feature secures connections, preventing misalignment during the mating process, which reduces potential faults and enhances overall system reliability.

In what scenarios would the 4.2mm pitch connector be advantageous?


The 4.2mm pitch design allows for compact spacing between connectors, making it particularly useful in applications where space is limited, while still providing robust electrical connections.

Related links