Molex, 172709 Male PCB Connector Housing, 4.2mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 201-0239
- Mfr. Part No.:
- 1727092006
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 20 units)*
£4.46
(exc. VAT)
£5.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,980 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
20 - 20 | £0.223 | £4.46 |
40 - 80 | £0.212 | £4.24 |
100 - 480 | £0.165 | £3.30 |
500 - 980 | £0.148 | £2.96 |
1000 + | £0.131 | £2.62 |
*price indicative
- RS Stock No.:
- 201-0239
- Mfr. Part No.:
- 1727092006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Pitch | 4.2mm | |
Gender | Male | |
Series | 172709 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 4.2mm | ||
Gender Male | ||
Series 172709 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US
Molex 172709 Series PCB Connector Housing, 6 Contacts, Male - 1727092006
This PCB connector housing, specifically designed as a male connector, belongs to the Mini-Fit family of power connectors. With a 4.2mm pitch, it accommodates six contacts arranged in a single row. Constructed from durable nylon, this straight PCB connector is tailored for applications requiring reliability in electrical connections.
Features & Benefits
• Offers 6 circuits for versatile electrical connectivity
• Designed for a secure lock with mating parts
• Constructed from nylon for enhanced durability
• Operates effectively within a -40° to +105°C temperature range
• Natural resin colour ensures universal compatibility
• Incorporates terminal position assurance for dependable performance
• Designed for a secure lock with mating parts
• Constructed from nylon for enhanced durability
• Operates effectively within a -40° to +105°C temperature range
• Natural resin colour ensures universal compatibility
• Incorporates terminal position assurance for dependable performance
Applications
• Used for power connections in automation systems
• Utilised in electronic device assemblies
• Serves in mechanical devices requiring robust electrical connections
• Applicable in various industrial machinery setups
• Utilised in electronic device assemblies
• Serves in mechanical devices requiring robust electrical connections
• Applicable in various industrial machinery setups
What operating temperature ranges are suitable for this connector?
It functions efficiently between -40° and +105°C, ensuring adaptability in various environments.
How is the connector secured to the mating part?
It features a locking mechanism that ensures a stable connection, preventing unintentional disconnections during use.
What material is used for the housing construction?
The housing is constructed from nylon, providing excellent resistance to environmental stress and ensuring longevity.
What is the significance of terminal position assurance?
This feature ensures that the terminals are correctly aligned when mating, which increases the reliability of the electrical connection.
What are the benefits of using a 4.2mm pitch connector?
A 4.2mm pitch provides an efficient space for connecting multiple circuits while maintaining compatibility with various devices.