Molex, 172709 Male PCB Connector Housing, 4.2mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 201-0237
- Mfr. Part No.:
- 1727092005
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 20 units)*
£3.56
(exc. VAT)
£4.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
20 - 20 | £0.178 | £3.56 |
40 - 80 | £0.17 | £3.40 |
100 - 480 | £0.13 | £2.60 |
500 - 980 | £0.121 | £2.42 |
1000 + | £0.111 | £2.22 |
*price indicative
- RS Stock No.:
- 201-0237
- Mfr. Part No.:
- 1727092005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 5 | |
Number of Rows | 1 | |
Pitch | 4.2mm | |
Gender | Male | |
Series | 172709 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 4.2mm | ||
Gender Male | ||
Series 172709 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US
Molex 172709 Series PCB Connector Housing, 5 Contacts, 4.2mm Pitch - 1727092005
This PCB connector housing is a reliable component designed to facilitate secure connections in various electronic applications. Featuring a male connector design, this housing caters to five circuits and is constructed from durable nylon material. With a straight body orientation and a pitch of 4.2mm, it offers compatibility across multiple configurations, ensuring robust performance in demanding environments.
Features & Benefits
• Constructed from high-quality nylon for durability and longevity
• Designed for five circuits, enabling versatile connectivity options
• Integrates terminal position assurance for reliable connections
• Capable of operating in temperatures from -40°C to +105°C
• Straight body orientation allows easy integration into PCBs
• Compliant with industry standards for a dependable choice
• Designed for five circuits, enabling versatile connectivity options
• Integrates terminal position assurance for reliable connections
• Capable of operating in temperatures from -40°C to +105°C
• Straight body orientation allows easy integration into PCBs
• Compliant with industry standards for a dependable choice
Applications
• Utilised in electronic devices requiring reliable power connections
• Suitable for automation systems that need frequent adjustments
• Employed in electrical equipment for secure circuit management
• Ideal for mechanical demanding consistent performance
• Suitable for automation systems that need frequent adjustments
• Employed in electrical equipment for secure circuit management
• Ideal for mechanical demanding consistent performance
What are the advantages of using nylon as a housing material?
Nylon offers excellent resistance to heat and chemicals, making it suitable for various environments. Its lightweight nature also contributes to overall assembly efficiency without compromising strength.
How does terminal position assurance improve connection reliability?
This feature ensures that terminals are correctly aligned during mating, reducing the risk of misconnection and enhancing overall dependability in circuit performance.
What makes the pitch measurement of this connector significant?
The 4.2mm pitch allows for compact arrangements on PCBs, maximising space efficiency while ensuring multiple connections can be accommodated in a standardised format.