Molex, 172709 Male PCB Connector Housing, 4.2mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 20 units)*

£3.58

(exc. VAT)

£4.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 - 20£0.179£3.58
40 - 80£0.171£3.42
100 - 480£0.133£2.66
500 - 980£0.119£2.38
1000 +£0.105£2.10

*price indicative

RS Stock No.:
201-0233
Mfr. Part No.:
1727092003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

4.2mm

Gender

Male

Series

172709

Body Orientation

Straight

COO (Country of Origin):
US

Molex 172709 Series PCB Connector Housing, 3 Contacts, Male - 1727092003


This PCB connector housing is designed for use in various electronic applications, featuring a straight orientation and made from durable nylon. The housing supports up to three circuits and is compatible with 4.2mm pitch connectors, making it a versatile choice for printed circuit board connectors in manufacturing and automation tasks.

Features & Benefits


• Supports three circuits for flexible connectivity options
• Constructed from nylon for enhanced durability and longevity
• Straight connector design optimises space and simplifies installation
• UL 94V-0 rated material ensures safety in electrical applications
• Terminal Position Assurance feature secures connections effectively
• Operating temperature range from -40°C to +105°C for diverse environments

Applications


• Used with Mini-Fit receptacle housing for secure connections
• Ideal for automation and control systems requiring reliable electrical connections
• Utilised in various electronic devices for efficient power distribution
• Suitable for electrical and mechanical assemblies needing compact design

What advantages does the selected housing material offer in terms of performance?


The nylon material provides excellent resistance to environmental factors, ensuring longevity and reliability in electrical applications. Its lightweight nature also aids in maintaining an efficient design without compromising structural integrity.

How does the terminal position assurance feature improve connections?


This feature minimises the risk of incorrect mating, promoting secure and reliable connections that are vital in high-stakes environments, thereby enhancing overall system performance and reducing potential faults.

What temperature conditions is the connector housing suitable for?


It can operate efficiently in environments ranging from -40°C to +105°C, making it ideal for varied applications that might experience extreme temperature fluctuations.

Related links