Molex, 172709 Male PCB Connector Housing, 4.2mm Pitch, 1 Way, 1 Row
- RS Stock No.:
- 201-0228
- Mfr. Part No.:
- 1727092001
- Brand:
- Molex
Subtotal (1 bag of 6000 units)*
£543.57
(exc. VAT)
£652.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £543.57 | £0.091 |
*price indicative
- RS Stock No.:
- 201-0228
- Mfr. Part No.:
- 1727092001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 1 | |
Number of Rows | 1 | |
Pitch | 4.2mm | |
Gender | Male | |
Series | 172709 | |
Body Orientation | Straight | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Pitch 4.2mm | ||
Gender Male | ||
Series 172709 | ||
Body Orientation Straight | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
Molex 172709 Series PCB Connector Housing, 1 Contact, Male - 1727092001
This PCB connector housing is designed as part of the Mini-Fit Family, offering a connection solution that features a natural nylon construction. With a compact and efficient 4.2mm pitch, this male PCB connector accommodates one contact in a straight body orientation, making it suitable for various electronic applications. Its robust specifications ensure reliability and durability under diverse operating conditions.
Features & Benefits
• Constructed from durable nylon for enhanced longevity
• Designed for a 4.2mm pitch connection, ensuring compatibility
• Offers terminal position assurance for reliable connectivity
• Can operate effectively within a temperature range of -40° to +105°C
• Straight connector housing design simplifies installation
• Provides capability for secure locking to mating components
• Designed for a 4.2mm pitch connection, ensuring compatibility
• Offers terminal position assurance for reliable connectivity
• Can operate effectively within a temperature range of -40° to +105°C
• Straight connector housing design simplifies installation
• Provides capability for secure locking to mating components
Applications
• Utilised in automation and control panel wiring
• Integrated into automotive electronic systems for reliable connectivity
• Applied in home appliance circuitry for robust electrical connections
• Used in power distribution equipment for secure connections
• Suitable for mechanical and electrical assembly
• Integrated into automotive electronic systems for reliable connectivity
• Applied in home appliance circuitry for robust electrical connections
• Used in power distribution equipment for secure connections
• Suitable for mechanical and electrical assembly
What is the purpose of the terminal position assurance design?
The terminal position assurance design helps prevent incorrect mating of connectors, ensuring reliable electrical connections and reducing the risk of circuit failures.
Can this connector housing withstand extreme temperature conditions?
Yes, it operates effectively across a temperature range of -40° to +105°C, making it suitable for various harsh environments.
How does the locking mechanism work with mating components?
The locking feature engages upon connection, providing a secure attachment that prevents accidental disconnection during operation, ensuring stable performance.