Molex, 200277 Female PCB Connector Housing, 2.5mm Pitch, 1 Row

Bulk discount available

Subtotal (1 bag of 1900 units)*

£419.90

(exc. VAT)

£503.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1900 - 3800£0.221£419.90
5700 +£0.215£408.50

*price indicative

RS Stock No.:
200-5727
Mfr. Part No.:
200277-1204
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Rows

1

Pitch

2.5mm

Gender

Female

Series

200277

Body Orientation

Straight

COO (Country of Origin):
CN
The Molex 2.5 mm Nano-Fit wire to board crimp receptacle housings are designed to provide full contact isolation. The compact package and tight pitch of these receptacles offers increased design flexibility for engineers in a wide range of applications. These Nano-Fit crimp housings are designed to provide full electrical isolation between the crimp terminals and to prevent arcing. Full isolation also prevents damage to the contacts during handling and mating and reduces the risk of shorting due to debris.

Positive locking latches with an anti-snag design
Prevents accidental disengagement and protects against damage caused by wire snags
Prevents accidental mismating caused by shock, vibration or excessive cable strain

Related links