Molex, 200277 Female PCB Connector Housing, 2.5mm Pitch, 1 Row
- RS Stock No.:
- 200-5725
- Mfr. Part No.:
- 200277-1203
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£3.23
(exc. VAT)
£3.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,990 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £0.323 | £3.23 |
*price indicative
- RS Stock No.:
- 200-5725
- Mfr. Part No.:
- 200277-1203
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Rows | 1 | |
Pitch | 2.5mm | |
Gender | Female | |
Series | 200277 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Female | ||
Series 200277 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex 2.5 mm Nano-Fit wire to board crimp receptacle housings are designed to provide full contact isolation. The compact package and tight pitch of these receptacles offers increased design flexibility for engineers in a wide range of applications. These Nano-Fit crimp housings are designed to provide full electrical isolation between the crimp terminals and to prevent arcing. Full isolation also prevents damage to the contacts during handling and mating and reduces the risk of shorting due to debris.
Positive locking latches with an anti-snag design
Prevents accidental disengagement and protects against damage caused by wire snags
Prevents accidental mismating caused by shock, vibration or excessive cable strain
Prevents accidental disengagement and protects against damage caused by wire snags
Prevents accidental mismating caused by shock, vibration or excessive cable strain