Molex, 105411 Female PCB Connector Housing, 5.7mm Pitch, 2 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
200-5712
Mfr. Part No.:
105411-1106
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Rows

2

Pitch

5.7mm

Gender

Female

Series

105411

Body Orientation

Straight

COO (Country of Origin):
CN
The Molex Mega-Fit Power Connectors deliver 23.0A per circuit through fully protected header pins and receptacle terminals while offering unique keying options to ensure proper mating during termination. Tin-plated and sacrificial contacts are available which ensures secure retention when receptacle and header are mated and enhances design flexibility respectively.

Power-dense design with high-current terminals
Tight pitch and row spacing
Fully isolated header pins and receptacle terminals
Positive locking housing