Molex, 200456 Female PCB Connector Housing, 5.7mm Pitch, 8 Way, 1 Row

Subtotal (1 pack of 5 units)*

£5.16

(exc. VAT)

£6.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,435 unit(s) ready to ship
  • Plus 999,998,560 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.032£5.16

*price indicative

RS Stock No.:
200-5676
Mfr. Part No.:
200456-1218
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

1

Pitch

5.7mm

Gender

Female

Mounting Type

Cable Mount

Series

200456

Body Orientation

Straight

COO (Country of Origin):
CN
The Molex UL 94 V-0 5.70 mm pitch receptacle housings have a positive locking feature which gives an audible click when fully mated to the header. The terminals are fully isolated in the Mega-Fit Receptacle Housing for protection during handling and mating.

RoHS Compliant
Tangless

Note

Requires the Molex Terminal Position Assurance (TPA) Retainer for the Mega-Fit Tangless TPA-Capable Receptacle Housings

Related links