Molex, 200456 Female PCB Connector Housing, 5.7mm Pitch, 7 Way, 1 Row
- RS Stock No.:
- 200-5673
- Mfr. Part No.:
- 200456-1217
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.17
(exc. VAT)
£6.205
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 10 | £1.034 | £5.17 |
15 - 25 | £0.882 | £4.41 |
30 - 45 | £0.846 | £4.23 |
50 - 95 | £0.806 | £4.03 |
100 + | £0.728 | £3.64 |
*price indicative
- RS Stock No.:
- 200-5673
- Mfr. Part No.:
- 200456-1217
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 7 | |
Number of Rows | 1 | |
Pitch | 5.7mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | 200456 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Pitch 5.7mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series 200456 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex UL 94 V-0 5.70 mm pitch receptacle housings have a positive locking feature which gives an audible click when fully mated to the header. The terminals are fully isolated in the Mega-Fit Receptacle Housing for protection during handling and mating.
RoHS Compliant
Tangless
Tangless
Note
Requires the Molex Terminal Position Assurance (TPA) Retainer for the Mega-Fit Tangless TPA-Capable Receptacle Housings