Molex, 171692 Female PCB Connector Housing, 5.7mm Pitch, 2 Row
- RS Stock No.:
- 200-5658
- Mfr. Part No.:
- 171692-0210
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.48
(exc. VAT)
£6.575
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,995 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 10 | £1.096 | £5.48 |
15 - 25 | £0.944 | £4.72 |
30 - 45 | £0.902 | £4.51 |
50 - 95 | £0.868 | £4.34 |
100 + | £0.818 | £4.09 |
*price indicative
- RS Stock No.:
- 200-5658
- Mfr. Part No.:
- 171692-0210
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Rows | 2 | |
Pitch | 5.7mm | |
Gender | Female | |
Series | 171692 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Rows 2 | ||
Pitch 5.7mm | ||
Gender Female | ||
Series 171692 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex UL 94 V-0 5.70 mm pitch receptacle housings have a positive locking feature which gives an audible click when fully mated to the header. The terminals are fully isolated in the Mega-Fit Receptacle Housing for protection during handling and mating.
RoHS Compliant
Tangless
Tangless