Molex, 171692 Female PCB Connector Housing, 5.7mm Pitch, 2 Row
- RS Stock No.:
- 200-5655
- Mfr. Part No.:
- 171692-0208
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 300 units)*
£247.80
(exc. VAT)
£297.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,900 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
300 - 300 | £0.826 | £247.80 |
600 - 1200 | £0.777 | £233.10 |
1500 + | £0.727 | £218.10 |
*price indicative
- RS Stock No.:
- 200-5655
- Mfr. Part No.:
- 171692-0208
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Rows | 2 | |
Pitch | 5.7mm | |
Gender | Female | |
Series | 171692 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Rows 2 | ||
Pitch 5.7mm | ||
Gender Female | ||
Series 171692 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex UL 94 V-0 5.70 mm pitch receptacle housings have a positive locking feature which gives an audible click when fully mated to the header. The terminals are fully isolated in the Mega-Fit Receptacle Housing for protection during handling and mating.
RoHS Compliant
Tangless
Tangless