Molex, 171692 Female PCB Connector Housing, 5.7mm Pitch, 2 Row
- RS Stock No.:
- 200-5654
- Mfr. Part No.:
- 171692-0206
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.49
(exc. VAT)
£5.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 10 | £0.898 | £4.49 |
15 - 25 | £0.736 | £3.68 |
30 - 45 | £0.706 | £3.53 |
50 - 95 | £0.674 | £3.37 |
100 + | £0.614 | £3.07 |
*price indicative
- RS Stock No.:
- 200-5654
- Mfr. Part No.:
- 171692-0206
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Rows | 2 | |
Pitch | 5.7mm | |
Gender | Female | |
Series | 171692 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Rows 2 | ||
Pitch 5.7mm | ||
Gender Female | ||
Series 171692 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex UL 94 V-0 5.70 mm pitch receptacle housings have a positive locking feature which gives an audible click when fully mated to the header. The terminals are fully isolated in the Mega-Fit Receptacle Housing for protection during handling and mating.
RoHS Compliant
Tangless
Tangless