Molex, 171692 Female PCB Connector Housing, 5.7mm Pitch, 2 Row
- RS Stock No.:
- 200-5651
- Mfr. Part No.:
- 171692-0204
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.25
(exc. VAT)
£5.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 295 unit(s) ready to ship
- Plus 85 unit(s) ready to ship from another location
- Plus 3,640 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 10 | £0.85 | £4.25 |
15 - 25 | £0.766 | £3.83 |
30 - 45 | £0.712 | £3.56 |
50 - 95 | £0.67 | £3.35 |
100 + | £0.628 | £3.14 |
*price indicative
- RS Stock No.:
- 200-5651
- Mfr. Part No.:
- 171692-0204
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Rows | 2 | |
Pitch | 5.7mm | |
Gender | Female | |
Series | 171692 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Rows 2 | ||
Pitch 5.7mm | ||
Gender Female | ||
Series 171692 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
Molex 171692 Series PCB Connector Housing, 4 Contacts, 5.7mm Pitch - 171692-0204
This PCB connector housing is a robust component designed for efficient electronic connections. Featuring a dual row and 4 contact configuration, it utilises a 5.7mm pitch to ensure compatibility with various applications. Constructed from high-quality nylon, this receptacle connector housing maintains structural integrity under challenging conditions and operates effectively within a temperature range of -40°C to +105°C.
Features & Benefits
• Constructed from durable nylon for enhanced longevity
• Glow-wire capable to meet safety regulations
• Receptacle design facilitates smooth connections
• Straight body orientation optimises space efficiency
• Dual row layout allows for compact circuit arrangements
• Locking feature secures connections against accidental disconnection
• Glow-wire capable to meet safety regulations
• Receptacle design facilitates smooth connections
• Straight body orientation optimises space efficiency
• Dual row layout allows for compact circuit arrangements
• Locking feature secures connections against accidental disconnection
Applications
• Utilised in power for wire-to-board connections
• Suitable for wire-to-wire configurations in complex assemblies
• Used with Mega-Fit Tangless TPA-capable crimp terminals
• Ideal for automation equipment requiring reliable electrical connections
• Suitable for wire-to-wire configurations in complex assemblies
• Used with Mega-Fit Tangless TPA-capable crimp terminals
• Ideal for automation equipment requiring reliable electrical connections
What is the maximum operating temperature for this housing?
It is designed to operate efficiently in temperatures ranging from -40°C to +105°C, ensuring reliable performance in diverse environments.
How does the locking mechanism improve connection reliability?
The locking feature securely engages with the mating part, reducing the risk of accidental disconnections during operation, thus enhancing overall system reliability.
Can this component be used in outdoor applications?
While primarily intended for indoor use, its durable nylon construction makes it suitable for outdoor applications as long as it is protected from direct exposure to harsh environmental conditions.
What types of terminals are compatible with this connector housing?
It is designed to work with Mega-Fit Tangless TPA-capable crimp terminals ranging from 12 AWG to 14-16 AWG, ensuring a versatile connection for varied wire sizes.