Molex, Squba 3.6 Female Crimp Connector Housing, 3.6mm Pitch, 3 Way, 1 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
193-5959
Mfr. Part No.:
207782-0003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

3.6mm

Gender

Female

Mounting Type

Cable Mount

Series

Squba 3.6

For Use With

207777 Squba 3.6 Crimp Terminal

Length

21.24mm

Width

29mm

Housing Material

Nylon

COO (Country of Origin):
IN
The Molex squba sealed wire to wire connectors are designs that offer an IP67-seal rating and carry up to 14.0A of current to deliver reliable power in a wide range of space-constrained applications.

Protected
Clean-body terminals
Low-profile positive latch