Molex, Mini-Fit Male Crimp Connector Housing, 4.2mm Pitch, 2 Way, 2 Row

Subtotal (1 bag of 9000 units)*

£3,996.00

(exc. VAT)

£4,797.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,000 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
9000 +£0.444£3,996.00

*price indicative

RS Stock No.:
189-1470
Mfr. Part No.:
39-01-3029
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

2

Pitch

4.2mm

Gender

Male

Mounting Type

Cable Mount

Series

Mini-Fit

For Use With

30490 Mini-Fit Male Grounding Crimp Terminals, 46012 Mini-Fit Plus Crimp Terminals, 5558 Mini-Fit Jr. Male Crimp Terminals

Length

7.4mm

Width

23.9mm

Housing Material

Nylon

Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, without Panel Mounting Ears, Natural

Related links