Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 189-1468
- Mfr. Part No.:
- 39-01-2125
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 2000 units)*
£884.00
(exc. VAT)
£1,060.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
2000 - 2000 | £0.442 | £884.00 |
4000 - 4000 | £0.42 | £840.00 |
6000 - 6000 | £0.398 | £796.00 |
8000 - 8000 | £0.376 | £752.00 |
10000 + | £0.354 | £708.00 |
*price indicative
- RS Stock No.:
- 189-1468
- Mfr. Part No.:
- 39-01-2125
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 12 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Mini-Fit | |
For Use With | 45750 Mini-Fit Plus HCS Crimp Terminals, 5556 Mini-Fit Female Crimp Terminals | |
Length | 26.4mm | |
Width | 19.6mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Mini-Fit | ||
For Use With 45750 Mini-Fit Plus HCS Crimp Terminals, 5556 Mini-Fit Female Crimp Terminals | ||
Length 26.4mm | ||
Width 19.6mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, Natural