Molex, Standard .062" Female Crimp Connector Housing, 1.57mm Pitch, 3 Way, 1 Row

Subtotal (1 bag of 15000 units)*

£1,980.00

(exc. VAT)

£2,370.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
15000 +£0.132£1,980.00

*price indicative

RS Stock No.:
189-1467
Mfr. Part No.:
03-06-1038
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

1.57mm

Gender

Female

Mounting Type

Panel Mount

Series

Standard .062"

For Use With

1560 Male Crimp Terminals, 1561 Female Crimp Terminals, 1778 Male PC Tail Terminals, 1779 Female PC Tail Terminals, 1786 Male Crimp Terminals, 1787 Female Crimp Terminals, 1854 Male Crimp Terminals, 1855 Female Crimp Terminals, 2189 Female Crimp Terminals, 2190 Female Crimp Terminals, 4529 Female Crimp Terminals, 4559 Female Crimp Terminals

Length

12.3mm

Width

19.8mm

Housing Material

Nylon

COO (Country of Origin):
US
1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 3 Circuits, with Pre-bent Mounting Ears, Natural

Related links