Bulk discount available
Subtotal (1 bag of 100 units)*
£1,333.60
(exc. VAT)
£1,600.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,400 unit(s) ready to ship
- Plus 2,300 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | £13.336 | £1,333.60 |
200 + | £12.669 | £1,266.90 |
*price indicative
- RS Stock No.:
- 189-1461
- Mfr. Part No.:
- 55100-0670
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Gender | Male | |
Housing Material | High Temperature Thermoplastic | |
Termination Method | Solder | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Gender Male | ||
Housing Material High Temperature Thermoplastic | ||
Termination Method Solder | ||
- COO (Country of Origin):
- JP
2.00mm Pitch Serial I/O Connector, Plug Kit, Wire-to-Wire, Solder Type, 6 Circuits, Bag
Related links
- Molex 2mm Pitch, 6 Way
- Molex 52808 1mm Pitch 6 Way Straight Female FPC Connector, Vertical Contact
- TE Connectivity Male Telephone Connector 8 Way Crimp Termination
- TE Connectivity Male Telephone Connector 36, 4 Way Crimp Termination
- Molex Male Crimp Connector Housing 6 Way, 2 Row
- Molex 1.5mm Pitch 1 Row
- Molex 3mm Pitch 1 Row
- TE Connectivity Male Telephone Connector, SDL Crimp Termination