Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 12 Way, 2 Row

Bulk discount available

Subtotal (1 bag of 2000 units)*

£406.00

(exc. VAT)

£488.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,000 unit(s) ready to ship
  • Plus 999,990,000 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2000 - 2000£0.203£406.00
4000 - 4000£0.197£394.00
6000 - 6000£0.191£382.00
8000 - 8000£0.185£370.00
10000 +£0.18£360.00

*price indicative

RS Stock No.:
189-1455
Mfr. Part No.:
39-01-2120
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Number of Rows

2

Pitch

4.2mm

Gender

Female

Mounting Type

Cable Mount

Series

Mini-Fit

For Use With

45750 Mini-Fit Plus HCS Crimp Terminals, 5556 Mini-Fit Female Crimp Terminals

Length

26.4mm

Width

19.6mm

Housing Material

Polyamide

Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, Natural

Related links