Molex, Micro-Fit Male Crimp Connector Housing, 3mm Pitch, 14 Way, 2 Row
- RS Stock No.:
- 189-1435
- Mfr. Part No.:
- 43020-1400
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 1000 units)*
£658.00
(exc. VAT)
£790.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
- Plus 999,998,000 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | £0.658 | £658.00 |
2000 + | £0.64 | £640.00 |
*price indicative
- RS Stock No.:
- 189-1435
- Mfr. Part No.:
- 43020-1400
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 14 | |
Number of Rows | 2 | |
Pitch | 3mm | |
Gender | Male | |
Mounting Type | Panel Mount | |
Series | Micro-Fit | |
For Use With | 43031 Micro-Fit 3.0 Male Crimp Terminals | |
Length | 25.88mm | |
Width | 16.89mm | |
Housing Material | Polyamide | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Series Micro-Fit | ||
For Use With 43031 Micro-Fit 3.0 Male Crimp Terminals | ||
Length 25.88mm | ||
Width 16.89mm | ||
Housing Material Polyamide | ||
Fitting nails and solderable clips available
Offers header retention and strain relief options
SMT, press-fit or surface mount compatible versions available
Provides design flexibility. Offers options to meet many application needs
High-temperature LCP headers
Withstand 260˚C IR reflow processes
Fully polarized housings
Prevents accidental mismating
Positive latching
Ensures a reliable connection
Fully isolated terminals
Protect against potential damage of terminals during handling and mating
Optional terminal position assurance (TPA) feature
Reduces assembly error that results in terminal back-outs. Single row: one-piece plug and receptacle design with integrated secondary lock. Dual row: two-piece TPA design
Applications
Consumer
Washers and dryers
Freezers
Gaming machines
Printers
Refrigerators
Scanners
Security systems
Vending machines
White goods
Telecommunications/Networking
Routers and switches
Servers
Storage
Medical
Diagnostic equipment
Patient monitors
Sustainable Energy
Solar power
Automotive
Harness manufacturers
Non-sealed applications
Inside devices
Offers header retention and strain relief options
SMT, press-fit or surface mount compatible versions available
Provides design flexibility. Offers options to meet many application needs
High-temperature LCP headers
Withstand 260˚C IR reflow processes
Fully polarized housings
Prevents accidental mismating
Positive latching
Ensures a reliable connection
Fully isolated terminals
Protect against potential damage of terminals during handling and mating
Optional terminal position assurance (TPA) feature
Reduces assembly error that results in terminal back-outs. Single row: one-piece plug and receptacle design with integrated secondary lock. Dual row: two-piece TPA design
Applications
Consumer
Washers and dryers
Freezers
Gaming machines
Printers
Refrigerators
Scanners
Security systems
Vending machines
White goods
Telecommunications/Networking
Routers and switches
Servers
Storage
Medical
Diagnostic equipment
Patient monitors
Sustainable Energy
Solar power
Automotive
Harness manufacturers
Non-sealed applications
Inside devices