Molex, Mini-Fit Male Crimp Connector Housing, 4.2mm Pitch, 20 Way, 2 Row

Subtotal (1 bag of 1000 units)*

£940.00

(exc. VAT)

£1,130.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 19 January 2026
  • Plus 999,998,000 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.94£940.00

*price indicative

RS Stock No.:
189-1434
Mfr. Part No.:
39-01-2201
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

20

Number of Rows

2

Pitch

4.2mm

Gender

Male

Mounting Type

Panel Mount

Series

Mini-Fit

For Use With

5558, 30490 Male Terminals, 46012 Mini-Fit Plus Crimp Terminals

Length

48.6mm

Width

23.9mm

Housing Material

Polyamide

COO (Country of Origin):
US
Mini-Fit Jr. Plug Housing, Dual Row, 20 Circuits, with Panel Mounting Ears, Natural

Related links