Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 10 Way, 2 Row

Subtotal (1 bag of 2500 units)*

£827.50

(exc. VAT)

£992.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 01 December 2025
  • Plus 2,500 unit(s) shipping from 05 January 2026
  • Plus 2,500 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2500 +£0.331£827.50

*price indicative

RS Stock No.:
189-1430
Mfr. Part No.:
39-01-2105
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Number of Rows

2

Pitch

4.2mm

Gender

Female

Mounting Type

Cable Mount

Series

Mini-Fit

For Use With

45750 Mini-Fit Plus HCS Crimp Terminals, 5556 Mini-Fit Female Crimp Terminals

Length

22.2mm

Width

19.6mm

Housing Material

Nylon

COO (Country of Origin):
US
Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, Natural

Related links