Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 2 Way, 2 Row

Subtotal (1 bag of 9500 units)*

£1,624.50

(exc. VAT)

£1,947.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,500 unit(s) ready to ship
  • Plus 19,000 unit(s) shipping from 08 May 2026
  • Plus 999,970,000 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
9500 +£0.171£1,624.50

*price indicative

RS Stock No.:
189-1429
Mfr. Part No.:
39-01-3022
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

2

Pitch

4.2mm

Gender

Female

Mounting Type

Cable Mount

Series

Mini-Fit

For Use With

45750 Mini-Fit Plus HCS Crimp Terminals, 5556 Mini-Fit Female Crimp Terminals

Length

14.4mm

Width

19.6mm

Housing Material

Polyamide

COO (Country of Origin):
US
Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, Natural

Related links