Molex, Mini-Fit Female Crimp Connector Housing, 10mm Pitch, 6 Way, 2 Row

Bulk discount available

Subtotal (1 bag of 350 units)*

£483.00

(exc. VAT)

£581.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship
  • Plus 999,998,300 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
350 - 350£1.38£483.00
700 - 700£1.282£448.70
1050 - 1050£1.183£414.05
1400 +£1.136£397.60

*price indicative

RS Stock No.:
189-1416
Mfr. Part No.:
42816-0612
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

2

Pitch

10mm

Gender

Female

Mounting Type

Cable Mount

Series

Mini-Fit

For Use With

42815 Female Crimp Terminals, Terminals Position Assurance (TPA) Clip Included

Length

60.9mm

Width

34.4mm

Housing Material

Polyester

COO (Country of Origin):
MY
10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 6 Circuit, Black

Related links