Molex, Mini-Fit Female Crimp Connector Housing, 10mm Pitch, 4 Way, 2 Row

Bulk discount available

Subtotal (1 bag of 500 units)*

£952.50

(exc. VAT)

£1,143.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 07 November 2025
  • Plus 1,500 unit(s) shipping from 13 March 2026
  • Plus 999,995,000 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 - 500£1.905£952.50
1000 - 2000£1.621£810.50
2500 +£1.557£778.50

*price indicative

RS Stock No.:
189-1414
Mfr. Part No.:
42816-0412
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

2

Pitch

10mm

Gender

Female

Mounting Type

Cable Mount

Series

Mini-Fit

For Use With

42815 Female Crimp Terminals, Terminals Position Assurance (TPA) Clip Included

Length

40.9mm

Width

34.4mm

Housing Material

Polyamide

Molex Mini-Fit Sr Cable Receptacle Housing, 4 Way - 42816 Series - 42816-0412


Protect your circuitry and PCBs (printed circuit boards) with this cable receptacle housing from Molex. It's compatible with Molex's range of Mini-Fit connectors and can house up to four high-current contacts at up to 50A each. This makes it a good choice for use in more demanding applications. You can use it for both power and wire-to-board configurations for flexibility in your set-up. Lockable mating prevents the housing from becoming accidentally disconnected, ensuring a secure and reliable connection. This housing is made from a durable PET (polyethylene) material that's resistant to impact and chemicals, so it can withstand use in heavy-duty environments.

• Lightweight construction, with a weight of just 8.24g to prevent your equipment from being too bulky
• Compact size of 43.5 (L) x 14.8mm (W) to save space
• Polarised to ensure proper insertion and prevent damage
• Fully isolated to prevent arcing or shorting

Applications


• Computer workstations
• Power generators
• Welding equipment

Can this product withstand extreme conditions?


Thanks to its wide operating temperature range of -40°C to +105°C, the housing is suitable for use in the vast majority of settings.

Related links