Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 22 Way, 2 Row

Bulk discount available

Subtotal (1 box of 900 units)*

£637.20

(exc. VAT)

£765.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
900 - 900£0.708£637.20
1800 - 1800£0.673£605.70
2700 - 2700£0.637£573.30
3600 +£0.602£541.80

*price indicative

RS Stock No.:
189-1398
Mfr. Part No.:
39-01-2220
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

22

Number of Rows

2

Pitch

4.2mm

Gender

Female

Mounting Type

Cable Mount

Series

Mini-Fit

For Use With

45750 Mini-Fit Plus HCS Crimp Terminals, 5556 Mini-Fit Female Crimp Terminals

Length

47.4mm

Width

19.6mm

Housing Material

Polyamide

Mini-Fit Jr. Receptacle Housing, Dual Row, 22 Circuits, Natural

Related links