Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 3 Way, 2 Row
- RS Stock No.:
- 189-1370
- Mfr. Part No.:
- 39-01-4030
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 6500 units)*
£910.00
(exc. VAT)
£1,105.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 26,000 unit(s) shipping from 10 November 2025
- Plus 39,000 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
6500 - 6500 | £0.14 | £910.00 |
13000 - 13000 | £0.136 | £884.00 |
19500 + | £0.132 | £858.00 |
*price indicative
- RS Stock No.:
- 189-1370
- Mfr. Part No.:
- 39-01-4030
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 3 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Mini-Fit | |
For Use With | 45750 Mini-Fit Plus HCS Crimp Terminals, 5556 Mini-Fit Female Crimp Terminals | |
Length | 13.8mm | |
Width | 20.6mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Mini-Fit | ||
For Use With 45750 Mini-Fit Plus HCS Crimp Terminals, 5556 Mini-Fit Female Crimp Terminals | ||
Length 13.8mm | ||
Width 20.6mm | ||
Housing Material Nylon | ||
Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, Natural