Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 3 Way, 2 Row

Subtotal (1 bag of 6500 units)*

£2,405.00

(exc. VAT)

£2,860.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19,500 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
6500 +£0.37£2,405.00

*price indicative

RS Stock No.:
189-1353
Mfr. Part No.:
39-01-4031
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

2

Pitch

4.2mm

Gender

Female

Mounting Type

Cable Mount

Series

Mini-Fit

For Use With

45750 Mini-Fit Plus HCS Crimp Terminals, 5556 Mini-Fit Female Crimp Terminals

Length

13.8mm

Width

20.6mm

Housing Material

Polyamide

Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, Natural

Related links