Molex, Micro-Fit Female Crimp Connector Housing, 3mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 189-1347
- Mfr. Part No.:
- 43645-0300
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 5000 units)*
£1,020.00
(exc. VAT)
£1,225.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20,000 unit(s) ready to ship
- Plus 25,000 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
5000 - 5000 | £0.204 | £1,020.00 |
10000 + | £0.194 | £970.00 |
*price indicative
- RS Stock No.:
- 189-1347
- Mfr. Part No.:
- 43645-0300
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 3mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Micro-Fit | |
For Use With | 43030 Micro-Fit 3.0 Female Crimp Terminals, 45773 Micro-Fit 3.0 Female Crimp Terminals, 46235 Micro-Fit RMF Female Crimp Terminals | |
Length | 9.85mm | |
Width | 11.56mm | |
Housing Material | Polyamide | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Micro-Fit | ||
For Use With 43030 Micro-Fit 3.0 Female Crimp Terminals, 45773 Micro-Fit 3.0 Female Crimp Terminals, 46235 Micro-Fit RMF Female Crimp Terminals | ||
Length 9.85mm | ||
Width 11.56mm | ||
Housing Material Polyamide | ||
Reduction in engagement and disengagement forces
Supports ergonomics and user-friendly interface
The plugs TPA retainer mates with the existing Micro-Fit TPA Receptacle to prevent terminal back-outs in wire-to-wire applications
Prevents end product failure. Ensures both components provide a reliable connection
10.0A RMF terminal available
Delivers higher power with existing Micro-Fit components. Enables running changes to higher amperage
Terminal position assurance (TPA) feature with integrated secondary lock
Eliminates terminal back-outs resulting from improper assembly
Applications
Consumer
Washers and dryers
Freezers
Gaming machines
Printers
Refrigerators
Scanners
Security systems
Vending machines
White goods
Telecommunications/Networking
Routers and switches
Servers
Storage
Medical
Diagnostic equipment
Patient monitors
Sustainable Energy
Solar power
Automotive
Harness manufacturers
Non-sealed applications
Inside devices
Supports ergonomics and user-friendly interface
The plugs TPA retainer mates with the existing Micro-Fit TPA Receptacle to prevent terminal back-outs in wire-to-wire applications
Prevents end product failure. Ensures both components provide a reliable connection
10.0A RMF terminal available
Delivers higher power with existing Micro-Fit components. Enables running changes to higher amperage
Terminal position assurance (TPA) feature with integrated secondary lock
Eliminates terminal back-outs resulting from improper assembly
Applications
Consumer
Washers and dryers
Freezers
Gaming machines
Printers
Refrigerators
Scanners
Security systems
Vending machines
White goods
Telecommunications/Networking
Routers and switches
Servers
Storage
Medical
Diagnostic equipment
Patient monitors
Sustainable Energy
Solar power
Automotive
Harness manufacturers
Non-sealed applications
Inside devices