Molex, KK 3.96 Female Crimp Connector Housing, 3.96mm Pitch, 2 Way, 1 Row

Bulk discount available

Subtotal (1 bag of 10000 units)*

£670.00

(exc. VAT)

£800.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10000 - 10000£0.067£670.00
20000 - 20000£0.064£640.00
30000 - 30000£0.06£600.00
40000 - 40000£0.057£570.00
50000 +£0.053£530.00

*price indicative

RS Stock No.:
189-1342
Mfr. Part No.:
09-50-3021
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

KK 3.96

For Use With

2478 Crimp Terminals for 18-24 AWG, 2578 Crimp Terminals for 22-26 AWG

Length

7.82mm

Width

15.88mm

Housing Material

Polyamide

KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural

Related links