Molex, Mini-Fit Female Crimp Connector Housing, 10mm Pitch, 2 Way, 2 Row

Bulk discount available

Subtotal (1 bag of 1000 units)*

£825.00

(exc. VAT)

£990.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
  • Plus 999,997,000 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 - 4000£0.825£825.00
5000 - 9000£0.783£783.00
10000 +£0.742£742.00

*price indicative

RS Stock No.:
189-1336
Mfr. Part No.:
42816-0212
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

2

Pitch

10mm

Gender

Female

Mounting Type

Cable Mount

Series

Mini-Fit

For Use With

42815 Female Crimp Terminals, Terminals Position Assurance (TPA) Clip Included

Length

20.9mm

Width

34.4mm

Housing Material

Polyamide

10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 2 Circuit, Black

Related links