Molex Female Connector Housing, 5.03mm Pitch, 9 Way, 3 Row
- RS Stock No.:
- 188-8797
- Mfr. Part No.:
- 03-09-1091
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-8797
- Mfr. Part No.:
- 03-09-1091
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 9 | |
Number of Rows | 3 | |
Pitch | 5.03mm | |
Gender | Female | |
Mounting Type | Panel Mount | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Number of Rows 3 | ||
Pitch 5.03mm | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- US
2.36mm Diameter Standard .093" Pin and Socket Receptacle Housings, 9 Circuits, 3 Rows, Natural