Molex, Standard .093" Female Crimp Connector Housing, 2.36mm Pitch, 15 Way, 3 Row

Bulk discount available

Subtotal (1 bag of 500 units)*

£414.00

(exc. VAT)

£497.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
  • Plus 999,998,000 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 - 2000£0.828£414.00
2500 - 4500£0.704£352.00
5000 +£0.676£338.00

*price indicative

RS Stock No.:
188-8780
Mfr. Part No.:
19-09-1151
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

15

Number of Rows

3

Pitch

2.36mm

Gender

Female

Mounting Type

Panel Mount

Series

Standard .093"

For Use With

1973, 2151, 2273, 2870, 2871, 4272, 6271, 1189 Crimp Terminals, 1190 Crimp Terminals, 1380 Male Crimp Terminals, 1381 Female Crimp Terminals, 1433 Crimp Terminals, 1434 Male Crimp Terminals, Link:4550

Length

35.3mm

Width

27.9mm

Housing Material

Polyamide

COO (Country of Origin):
US
2.36mm Diameter, .093" Pin and Socket Receptacle Housing with Positive Latch, 15 Circuits, 3 Rows, with Standard Mounting Ears

Related links