Molex, Micro-Fit Male Crimp Connector Housing, 3mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 bag of 2500 units)*

£470.00

(exc. VAT)

£565.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15,000 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2500 - 2500£0.188£470.00
5000 - 7500£0.178£445.00
10000 +£0.169£422.50

*price indicative

RS Stock No.:
188-8754
Mfr. Part No.:
43640-0301
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

3mm

Gender

Male

Mounting Type

Cable Mount

Series

Micro-Fit

For Use With

43031 Micro-Fit 3.0 Male Crimp Terminals

Length

13.89mm

Width

16.89mm

Housing Material

Polyamide

COO (Country of Origin):
US
Reduction in engagement and disengagement forces
Supports ergonomics and user-friendly interface
The plug’s TPA retainer mates with the existing Micro-Fit TPA Receptacle to prevent terminal back-outs in wire-to-wire applications
Prevents end product failure. Ensures both components provide a reliable connection
10.0A RMF terminal available
Delivers higher power with existing Micro-Fit components. Enables running changes to higher amperage
Terminal position assurance (TPA) feature with integrated secondary lock
Eliminates terminal back-outs resulting from improper assembly
Applications
Consumer
Washers and dryers
Freezers
Gaming machines
Printers
Refrigerators
Scanners
Security systems
Vending machines
White goods
Telecommunications/Networking
Routers and switches
Servers
Storage
Medical
Diagnostic equipment
Patient monitors
Sustainable Energy
Solar power
Automotive
Harness manufacturers
Non-sealed applications
Inside devices

Related links