Molex, Milli-Grid Female Crimp Connector Housing, 2mm Pitch, 10 Way, 1 Row

Bulk discount available

Subtotal (1 bag of 5000 units)*

£1,045.00

(exc. VAT)

£1,255.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5000 - 20000£0.209£1,045.00
25000 - 45000£0.199£995.00
50000 +£0.188£940.00

*price indicative

RS Stock No.:
188-8752
Mfr. Part No.:
51110-1060
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Number of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

Milli-Grid

For Use With

50394 Crimp Terminals, 87396 Crimp Terminals

Length

10.2mm

Width

7mm

Housing Material

Polyamide

COO (Country of Origin):
SG
2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free

Related links