Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 16 Way, 2 Row

Bulk discount available

Subtotal (1 box of 1300 units)*

£572.00

(exc. VAT)

£689.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,800 unit(s) ready to ship
  • Plus 999,991,200 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1300 - 5200£0.44£572.00
6500 - 11700£0.418£543.40
13000 - 18200£0.396£514.80
19500 - 24700£0.374£486.20
26000 +£0.352£457.60

*price indicative

RS Stock No.:
188-8735
Mfr. Part No.:
39-01-2160
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

16

Number of Rows

2

Pitch

4.2mm

Gender

Female

Mounting Type

Cable Mount

Series

Mini-Fit

For Use With

45750 Mini-Fit Plus HCS Crimp Terminals, 5556 Mini-Fit Female Crimp Terminals

Length

34.8mm

Width

19.6mm

Housing Material

Polyamide

COO (Country of Origin):
CN
Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, Natural

Related links