Molex, KK 254 Female Crimp Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 188-8725
- Mfr. Part No.:
- 22-01-3057
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 2500 units)*
£267.50
(exc. VAT)
£320.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
2500 - 10000 | £0.107 | £267.50 |
12500 - 22500 | £0.101 | £252.50 |
25000 - 35000 | £0.096 | £240.00 |
37500 - 47500 | £0.091 | £227.50 |
50000 + | £0.085 | £212.50 |
*price indicative
- RS Stock No.:
- 188-8725
- Mfr. Part No.:
- 22-01-3057
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 5 | |
Number of Rows | 1 | |
Pitch | 2.5mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | KK 254 | |
For Use With | 2759 KK Crimp Terminals, 41572 KK Crimp Terminals, 4809 KK Crimp Terminals, 6459 KK Crimp Terminals, 8088 KK Crimp Terminals | |
Length | 13.26mm | |
Width | 12.7mm | |
Housing Material | Polyamide | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series KK 254 | ||
For Use With 2759 KK Crimp Terminals, 41572 KK Crimp Terminals, 4809 KK Crimp Terminals, 6459 KK Crimp Terminals, 8088 KK Crimp Terminals | ||
Length 13.26mm | ||
Width 12.7mm | ||
Housing Material Polyamide | ||
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 5 Circuits, Natural