Molex, Mini-Fit Male Crimp Connector Housing, 4.2mm Pitch, 4 Way, 2 Row

Bulk discount available

Subtotal (1 bag of 4000 units)*

£944.00

(exc. VAT)

£1,132.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,000 unit(s) ready to ship
  • Plus 100,000 unit(s) shipping from 24 October 2025
  • Plus 999,888,000 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
4000 - 4000£0.236£944.00
8000 - 8000£0.225£900.00
12000 +£0.213£852.00

*price indicative

RS Stock No.:
188-8724
Mfr. Part No.:
39-01-2041
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

2

Pitch

4.2mm

Gender

Male

Mounting Type

Panel Mount

Series

Mini-Fit

For Use With

5558, 30490 Male Terminals, 46012 Mini-Fit Plus Crimp Terminals

Length

15mm

Width

23.9mm

Housing Material

Polyamide

Molex Mini-Fit Jr Male Connector Housing, 4 Way, 2 Rows - 5559 Series - 39-01-2041


This Molex four-way male connector housing protects your wires and offers a quality termination solution. You can use the casing to establish secure and reliable wire-to-wire and wire-to-board connections. This ensures the dependable relay of either electricity or data signals from one part to another. A simple snap-in lock joins terminals to the supply or source points, making for quick and fuss-free installations. The precision housing is compatible with standard Molex Mini-Fit and Mini-Fit Plus crimp terminals for use on PCBs (printed circuit boards).

• Nylon material for electrical insulation and resistance to chemicals and impact
• Innovative snap-in mechanism has an audible click to indicate the component is locked and secure
• Compact dimensions of 15 (L) x 12 (W) x 23.9mm (D) to save space

Applications


• Industrial manufacturing lines
• Telecommunications industry
• Computing applications

Why can I only use this connector housing with certain crimp terminals?


This housing connector is polarised and keyed to prevent incorrect connections and short circuits. Using it with compatible Molex Mini-Fit terminals ensures secure and reliable connections.

Related links